Siemens 5 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 to 690 V
- RS Stock No.:
- 153-523
- Mfr. Part No.:
- 3RV2111-1FA10
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€120.81
(exc. VAT)
€148.60
(inc. VAT)
Temporarily out of stock - back order for despatch 24-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €120.81 |
**price indicative
- RS Stock No.:
- 153-523
- Mfr. Part No.:
- 3RV2111-1FA10
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Current Rating | 5 A | |
Range | SIRIUS 3RV | |
Motor Protection Component | Circuit Breaker | |
Supply Voltage | 20 to 690 V | |
Motor Protection System | 3RV2 | |
Series | 3RV2 | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Current Rating 5 A | ||
Range SIRIUS 3RV | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20 to 690 V | ||
Motor Protection System 3RV2 | ||
Series 3RV2 | ||
Related links
- Siemens 12.5 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 to 690 V
- Siemens 2 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 to 690 V
- Siemens 500 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 to 690 V
- Siemens 16 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 to 690 V
- Siemens 200 mA SIRIUS 3RV Motor Protection Circuit Breaker, 20 to 690 V
- Siemens 4 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 to 690 V
- Siemens 2.5 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 to 690 V
- Siemens 3.5 → 5 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V