- RS Stock No.:
- 122-0722
- Mfr. Part No.:
- MPW40-3-U001
- Manufacturer:
- WEG
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€50.18
(exc. VAT)
€61.72
(inc. VAT)
Units | Per unit |
1 + | €50.18 |
- RS Stock No.:
- 122-0722
- Mfr. Part No.:
- MPW40-3-U001
- Manufacturer:
- WEG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
MPW Series
Professional range of WEG motor circuit breakers from the MPW series. Thermal magnetic circuit breakers or only magnetic circuit breakers are modular and compact but at the same time robust and highly reliable. The circuit breakers are available as push button or Rotary handle operated.
For use as main switch
Temperature compensation
Screw terminals
Temperature compensation
Screw terminals
WEG Contactors
Specifications
Attribute | Value |
---|---|
Current Rating | 0.63 → 1 A |
Motor Protection Component | Circuit Breaker |
Series | MPW40 |
Overall Length | 97mm |
Overall Width | 45mm |
Overall Depth | 98mm |
Control Voltage | 0.63 → 1 A |
- RS Stock No.:
- 122-0722
- Mfr. Part No.:
- MPW40-3-U001
- Manufacturer:
- WEG