- RS Stock No.:
- 124-3094
- Mfr. Part No.:
- 3RV2011-0EA15
- Manufacturer:
- Siemens
13 Within 2 working day(s) (EU stock)
120 Within 2 working day(s) (EU stock)
Added
Price Each
€76.42
(exc. VAT)
€94.00
(inc. VAT)
Units | Per unit |
1 + | €76.42 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-3094
- Mfr. Part No.:
- 3RV2011-0EA15
- Manufacturer:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Specifications
Attribute | Value |
---|---|
Current Rating | 0.28 → 0.4 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Series | SRV2 |
Overall Length | 45mm |
Overall Width | 96.9mm |
Overall Depth | 97mm |
Better World Product | Yes |
Better World Claim | Alternative materials, Recycled materials |
Control Voltage | 0.28 → 0.4 A |
- RS Stock No.:
- 124-3094
- Mfr. Part No.:
- 3RV2011-0EA15
- Manufacturer:
- Siemens