Lovato 0.25 → 0.4 A Motor Protection Circuit Breaker
- RS Stock No.:
- 136-7833
- Mfr. Part No.:
- SM1R0040
- Manufacturer:
- Lovato
2 In stock for delivery within 2 working days
Price Each
€61.76
(exc. VAT)
€75.96
(inc. VAT)
Units | Per unit |
---|---|
1 + | €61.76 |
- RS Stock No.:
- 136-7833
- Mfr. Part No.:
- SM1R0040
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
Product Details
SM1 Motor Protection Circuit Breakers
SM1 is a series of motor protection circuit breakers with an integrated magnetic trip indicator which avoid closing operations during short-circuit conditions.
This range of circuit breakers features thermal and magnetic releases and high breaking capacity.
This range of circuit breakers features thermal and magnetic releases and high breaking capacity.
Lovato Motor Protection Circuit Breakers
Specifications
Attribute | Value |
---|---|
Current Rating | 0.25 → 0.4 A |
Motor Protection Component | Circuit Breaker |
Series | SM1R |
Overall Length | 44.8mm |
Overall Width | 91.1mm |
Overall Depth | 96.6mm |
Control Voltage | 0.25 → 0.4 A |