Lovato 0.63 → 1 A Motor Protection Circuit Breaker
- RS Stock No.:
- 136-7835
- Mfr. Part No.:
- SM1R0100
- Manufacturer:
- Lovato
Price Each**
€66.31
(exc. VAT)
€81.56
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €66.31 |
**price indicative
Related links
- WEG 0.63 → 1 A Motor Protection Circuit Breaker
- ABB 0.63 → 1 A Motor Protection Circuit Breaker
- RS PRO 0.63 → 1 A Motor Protection Circuit Breaker
- Eaton 0.63 → 1 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 0.63 → 1 A Motor Protection Circuit Breaker, 690 V
- Schneider Electric 0.63 → 1 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 0.63 → 1 A TeSys Motor Protection Circuit Breaker, 690 V
- WEG 1 A Motor Protection Circuit Breaker