Lovato 10 A Motor Protection Circuit Breaker
- RS Stock No.:
- 136-7852
- Mfr. Part No.:
- SM1X1311
- Manufacturer:
- Lovato
75 In stock for delivery within 2 working days
Price Each
€23.71
(exc. VAT)
€29.16
(inc. VAT)
Units | Per unit |
---|---|
1 + | €23.71 |
- RS Stock No.:
- 136-7852
- Mfr. Part No.:
- SM1X1311
- Manufacturer:
- Lovato
Legislation and Compliance
Product Details
SM1 Auxiliary Contact Blocks
Front or side mounting
Conductor cross section 18/14 AWG
Conductor cross section 18/14 AWG
Lovato Orange Contactors, Control Relays and Accessories
Specifications
Attribute | Value |
---|---|
Current Rating | 10 A |
Motor Protection Component | Circuit Breaker |
Series | SM1X |
Overall Length | 9mm |
Overall Width | 80mm |
Overall Depth | 90mm |
Control Voltage | 10 A |