Lovato 35 → 50 A Motor Protection Circuit Breaker
- RS Stock No.:
- 146-9051
- Mfr. Part No.:
- SM2R5000
- Manufacturer:
- Lovato
1 In stock for delivery within 2 working days
Price Each
€269.29
(exc. VAT)
€331.23
(inc. VAT)
Units | Per unit |
---|---|
1 + | €269.29 |
- RS Stock No.:
- 146-9051
- Mfr. Part No.:
- SM2R5000
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Motor protection
Rotary knob type
Ranges 55...100A (3 choices)
IEC breaking capacity Icu at 400V: 50kA
Thermal and magnetic trip indicator
UL 508 Type E via accessory
Rotary knob type
Ranges 55...100A (3 choices)
IEC breaking capacity Icu at 400V: 50kA
Thermal and magnetic trip indicator
UL 508 Type E via accessory
Specifications
Attribute | Value |
---|---|
Current Rating | 35 → 50 A |
Motor Protection Component | Circuit Breaker |
Series | SM2R |
Overall Length | 55mm |
Overall Width | 144.6mm |
Overall Depth | 125mm |
Control Voltage | 35 → 50 A |