- RS Stock No.:
- 202-1625
- Mfr. Part No.:
- 3RV2041-4MA10
- Manufacturer:
- Siemens
3 In stock for delivery within 2 working days
Added
Price Each
€345.22
(exc. VAT)
€424.62
(inc. VAT)
Units | Per unit |
1 + | €345.22 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 202-1625
- Mfr. Part No.:
- 3RV2041-4MA10
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIRIUS range 100A circuit breaker is mainly used for motor protection. The mounting type used is screw type.
Protection class IP20
Ambient temperature during operation -20 to +60 °C
Trip class is 10
Ambient temperature during operation -20 to +60 °C
Trip class is 10
Specifications
Attribute | Value |
---|---|
Current Rating | 80 → 100 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Better World Claim | Alternative materials, Recycled materials |
Better World Product | Yes |
Control Voltage | 80 → 100 A |