Better World
Siemens 3.5 → 5 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 203-3851
- Mfr. Part No.:
- 3RV2021-1FA10
- Manufacturer:
- Siemens
Stock check temporarily unavailable - call for stock availability
Price Each
€74.58
(exc. VAT)
€91.73
(inc. VAT)
Units | Per unit |
---|---|
1 + | €74.58 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-3851
- Mfr. Part No.:
- 3RV2021-1FA10
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens circuit-breaker for motor protection used screw terminal type and trip class 10. It has standard switching capacity and its size of contactor is S0. The contactor assemblies have screw and snap on onto 35mm standard mounting rails.
Overload release up to 3.5 to 5 A
Ambient temperature is -20 °C to +60 °C
Ambient temperature is -20 °C to +60 °C
Specifications
Attribute | Value |
---|---|
Current Rating | 3.5 → 5 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Better World Product | Yes |
Better World Claim | Extended product life, Saves energy |
Control Voltage | 3.5 → 5 A |