Siemens 115 A SIRIUS Motor Controller, 690 V
- RS Stock No.:
- 211-5926
- Mfr. Part No.:
- 3UF7112-1AA01-0
- Manufacturer:
- Siemens
Price Each**
€228.82
(exc. VAT)
€281.45
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €228.82 |
**price indicative
Related links
- Siemens 200 A SIRIUS Motor Controller, 690 V
- Siemens 40 A SIRIUS Motor Controller, 690 V
- Siemens 4 A SIRIUS Motor Controller, 690 V
- Siemens 630 A SIRIUS Motor Controller, 690 V
- Siemens 3.2 A SIRIUS 3RV Motor Controller, 690 V
- Siemens 800 mA SIRIUS 3RV Motor Controller, 690 V
- Schneider Electric 18 A TeSys Motor Controller, 690 V
- Eaton 7.5 kW Motor Controller 3 Phase 690 V ac