Lovato 25 A SM1P Motor Protection Unit, 400 V
- RS Stock No.:
- 212-5466
- Mfr. Part No.:
- SM1P2500
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€96.54
(exc. VAT)
€118.74
(inc. VAT)
Units | Per unit |
---|---|
1 + | €96.54 |
- RS Stock No.:
- 212-5466
- Mfr. Part No.:
- SM1P2500
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato motor protection circuit breaker comes with an integrated magnetic trip indicator which avoid closing operations during short-circuit conditions.
This range of circuit breakers features thermal and magnetic releases and high breaking capacity
Specifications
Attribute | Value |
---|---|
Current Rating | 25 A |
Range | SM1P |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 400 V |
Motor Protection System | Motor Protection Circuit Breaker |
Number of Inputs | 3 |
Sensing Type | Current |