Siemens 10 A SIRIUS 3RV Motor Controller, 12 → 690 V
- RS Stock No.:
- 216-6009
- Mfr. Part No.:
- 3RV2921-2M
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€21.36
(exc. VAT)
€26.27
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €21.36 |
**price indicative
- RS Stock No.:
- 216-6009
- Mfr. Part No.:
- 3RV2921-2M
- Manufacturer:
- Siemens
Related links
- Siemens 800 mA SIRIUS 3RV Motor Controller, 690 V
- Siemens 3.2 A SIRIUS 3RV Motor Controller, 690 V
- Siemens 10 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V
- Siemens 10 A SIRIUS 3RV Motor Protection Circuit Breaker, 20 → 690 V
- Siemens SIRIUS 3RV Motor Controller, 24 V
- Electromen OY DC Motor Controller 10 A 24 V dc
- Electromen OY DC Motor Controller 8 A, 40 V
- Sprint Electric DC Motor Controller 12 A, 12 V