Better World

Siemens 6.3 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V

Subtotal (1 unit)*

€77.92

(exc. VAT)

€95.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.92

*price indicative


Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
218-2900
Mfr. Part No.:
3RV2311-1GC10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

6.3 A

Range

SIRIUS 3RV

Supply Voltage

690 V

Motor Protection System

3RV2

Number of Inputs

3

Series

3RV2

Sensing Type

Current

Better World Claim

Extended product life, Low carbon manufacture

Better World Product

Yes

Related links