RS Better World

Schneider Electric 14A, 9 A TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C

Subtotal (1 pack of 24 units)*

€2,101.61

(exc. VAT)

€2,584.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,101.61€87.567

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-9092
Mfr. Part No.:
GV2ME16TQ
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Protection Unit

Current Rating

14, 9A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Circuit Breaker

Series

TeSyS GV

Sensing Type

Thermal Magnetic

Overall Length

89mm

Overall Width

44.5mm

IP Rating

IP20

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA C22.2 No 60947-4-1, EN/IEC 60947-2, EN/IEC 60947-4-1, UL 60947-4-1

Better World Product

Yes

Number of Poles

3

COO (Country of Origin):
FR
The Schneider Electrics Circuit Breaker is an industry grade solution which is best suited for applications of motor for their low cost and high performance. It employs Thermal –Magnetic principle as the trip unit technology. The circuit breakers have approvals and conformity as provided by the manufacturer documentation.

RoHS compliant

Related links