Siemens 2.5 A Motor Protection Unit
- RS Stock No.:
- 228-8225
- Mfr. Part No.:
- 6SE6400-4BD21-2DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€630.94
(exc. VAT)
€776.06
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €630.94 |
*price indicative
- RS Stock No.:
- 228-8225
- Mfr. Part No.:
- 6SE6400-4BD21-2DA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 2.5 A | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 2.5 A | ||
Related links
- Siemens 2.5 A Motor Protection Unit
- Siemens 68 A Motor Protection Unit
- Siemens 2.5 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens Motor Protection Unit, 3.5 V
- ABB 2.5 A MS/MO132 Motor Protection Unit
- Omron 1.6 → 2.5 A Motor Protection Unit, 200 → 690 V
- Siemens 8.1 A Motor Protection Unit, 200 To 240 V
- Siemens 4.8 A Motor Protection Unit, 200 To 280 V