Siemens 0.45 → 0.63 A SIRIUS Motor Protection Circuit Breaker
- RS Stock No.:
- 243-7050
- Mfr. Part No.:
- 3RV1011-0GA10
- Manufacturer:
- Siemens
7 In stock for delivery within 2 working days
Price Each
€68.57
(exc. VAT)
€84.34
(inc. VAT)
Units | Per unit |
---|---|
1 + | €68.57 |
- RS Stock No.:
- 243-7050
- Mfr. Part No.:
- 3RV1011-0GA10
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Three-Pole Circuit Breakers - 3RV 10 Range
Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Approvals
UL, CSA
Standards
IEC947, VDE0990, EN60947
Siemens Motor Protection Circuit Breaker, 100A Maximum Rated Current, 100A Rated Operational Voltage - SIRIUS Innovation Series - 3RV1011-0GA10
Safeguard your kit with this motor protection circuit breaker from Siemens. You can use it with applications such as industrial automation, power supplies and process control. It's a hardy choice that performs reliably in harsh conditions without breaking a sweat, thanks to an operating temperature range of -20°C to +60°C. Inbuilt magnetic short-circuit protection and 6kV-rated isolation stop surges from causing damage to downstream equipment. As the unit has 3 poles mean, it gives you a connectivity boost by looking after multiple circuits simultaneously. Screw terminals are on hand to achieve a reliable connection, even with vibration, and make installation straightforward.
Features & Benefits
• Current rating between 0.45 and 0.63A suits low-power applications
• Light 229g weight minimises strain on your equipment
• IP20 rating means it's touch-proof and resistant to wires or tools bigger than 12mm
• Compact dimensions of 90 (L) x 45 (W) x 81mm (D) make it a space-efficient choice
• Mechanical lifespan of 100,000 operating cycles ensures longevity
• Light 229g weight minimises strain on your equipment
• IP20 rating means it's touch-proof and resistant to wires or tools bigger than 12mm
• Compact dimensions of 90 (L) x 45 (W) x 81mm (D) make it a space-efficient choice
• Mechanical lifespan of 100,000 operating cycles ensures longevity
Is this product DIN-rail compatible?
Yes. It supports screw and snap-on mounting to a DIN rail to make set-up fast and simple.
Specifications
Attribute | Value |
---|---|
Current Rating | 0.45 → 0.63 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Series | 3RV1 |
Overall Length | 90mm |
Overall Width | 45mm |
Overall Depth | 81mm |
Minimum Operating Temperature | -20°C |
Voltage Rating | 690 V |
Maximum Operating Temperature | +60°C |
Breaking Capacity | 100 kA |
Number of Poles | 3 |
Terminal Type | Screw |
Size | S00 |
Control Voltage | 0.45 → 0.63 A |