Lovato 160 mA RF38 Motor Protection Unit, 690 V
- RS Stock No.:
- 248-3504
- Mfr. Part No.:
- RF380016
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each
€61.40
(exc. VAT)
€75.52
(inc. VAT)
Units | Per unit |
---|---|
1 + | €61.40 |
- RS Stock No.:
- 248-3504
- Mfr. Part No.:
- RF380016
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato Motor protection relay three-phase has manual or automatic reset mode with operational current 0.10-0.16 A, operational frequency 0-400 Hz, direct mounting on BF09 - BF38 contactors.
Number of poles 3
Rated operational voltage 690 V
Tripping class 10 A
Operating temperature 60 °C
Rated operational voltage 690 V
Tripping class 10 A
Operating temperature 60 °C
Specifications
Attribute | Value |
---|---|
Current Rating | 160 mA |
Range | RF38 |
Motor Protection Component | Relay Base |
Supply Voltage | 690 V |