Allen Bradley 100 A Motor Protection Circuit Breaker, 480 V
- RS Stock No.:
- 254-6244
- Mfr. Part No.:
- 140MG-H8E-D10
- Manufacturer:
- Allen Bradley
Price Each
€673.84
(exc. VAT)
€828.82
(inc. VAT)
Temporarily out of stock - back order for despatch 26-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €673.84 |
- RS Stock No.:
- 254-6244
- Mfr. Part No.:
- 140MG-H8E-D10
- Manufacturer:
- Allen Bradley
Related links
- Allen Bradley 100 A 140MG Motor Protection Circuit Breaker, 480 V
- Allen Bradley 60 A Motor Protection Circuit Breaker, 480 V
- Allen Bradley 125 A 140MG Motor Protection Circuit Breaker, 480 V
- Allen Bradley 32 → 45 A 140M Motor Protection Circuit Breaker, 480 V
- Allen Bradley MCCB Molded Case Circuit Breaker 3P 100A
- Allen Bradley Module Frame Mount
- Allen Bradley Module Frame Mount
- Allen Bradley, 100 Surge Suppressor Unit 480 V ac Maximum Voltage...