ABB 4 A MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- RS Stock No.:
- 258-9372
- Mfr. Part No.:
- 1SAM340000R1008
- Manufacturer:
- ABB
Subtotal (1 unit)*
€102.40
(exc. VAT)
€125.95
(inc. VAT)
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €102.40 |
*price indicative
- RS Stock No.:
- 258-9372
- Mfr. Part No.:
- 1SAM340000R1008
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Current Rating | 4 A | |
Range | MS/MO132 | |
Motor Protection Component | Circuit Breaker | |
Supply Voltage | 690 V ac | |
Select all | ||
---|---|---|
Brand ABB | ||
Current Rating 4 A | ||
Range MS/MO132 | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690 V ac | ||
Related links
- ABB 20 A MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- ABB 10 A MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- ABB 1 A MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- ABB 2.5 A MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- ABB 630 mA MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- ABB 250 mA MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- ABB 160 mA MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- ABB 4 A MS/MO132 Motor Protection Unit