ABB 1.6 MS/MO132 MCB Mini Circuit Breaker, 690 V

Subtotal (1 unit)*

€102.40

(exc. VAT)

€125.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.40

*price indicative


RS Stock No.:
259-6004
Mfr. Part No.:
1SAM340000R1006
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

1.6

Range

MS/MO132

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Overall Length

86.75mm

Overall Width

45mm

Overall Depth

86.75mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Voltage Rating

600 V ac

Breaking Capacity

100 kA

Number of Poles

3

Terminal Type

Screw

Enclosure Type

Din Rail

Related links