- RS Stock No.:
- 261-5676
- Mfr. Part No.:
- LT3SE00M
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€129.16
(exc. VAT)
€158.87
(inc. VAT)
Units | Per unit |
1 - 4 | €129.16 |
5 - 14 | €125.57 |
15 + | €122.18 |
- RS Stock No.:
- 261-5676
- Mfr. Part No.:
- LT3SE00M
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric TeSys LT3 -S Thermistor Protection Relays.
From Schneider Electric this is the TeSys LT3-S range of Thermistor protection relays designed as an intelligent relay with built-in machine temperature control providing quick and easy selection. The thermistor protection relays can be used with all motors equipped with thermistor probes allowing you to monitor windings temperature, so you do not exceed the rated operating value. This guards the relay against any faults plus can also monitor the surface temperature.
LT3-S Features.
- Connection by Cage connectors.
- LT3-SE – has automatic reset.
- LT3-SA – has automatic reset plus a voltage fault indicator light.
- LT3-SM - has automatic reset plus a voltage fault indicator light, device Test and Reset button.
- Automatic or manual reset.
- Remote reset.
- Fault storage with the supply switched off.
- Fault indication.
- Test function.
- Guards against faults (caused by premature ageing).
- General protection and protection of motors with PTC Probes.
- Protects resistors, bearings and capacitors.
- Good in severe environments (frequent starts).
Applications.
Industry, infrastructure, building.
Specifications
Attribute | Value |
---|---|
Range | TeSys |
Series | LT3-S |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Control Voltage | 230 V ac |
- RS Stock No.:
- 261-5676
- Mfr. Part No.:
- LT3SE00M
- Manufacturer:
- Schneider Electric