Better World
Siemens 52 A 3RV2 Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 266-9528
- Mfr. Part No.:
- 3RV2131-4WA10
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Price Each
€302.92
(exc. VAT)
€372.59
(inc. VAT)
Units | Per unit |
---|---|
1 + | €302.92 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 266-9528
- Mfr. Part No.:
- 3RV2131-4WA10
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens circuit breaker is special type circuit breaker size S00 for motor protection, it has standard switching capacity with transverse auxiliary switch 1NO + 1NC.
Phase failure detection function
Short circuit protection
Short circuit protection
Specifications
Attribute | Value |
---|---|
Current Rating | 52 A |
Range | 3RV2 |
Motor Protection Component | Magnetic Control Unit |
Supply Voltage | 690 V |
Motor Protection System | 3RV2 |
Better World Claim | Extended product life, Saves energy |
Better World Product | Yes |