Eaton 6.3 A Moeller Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 273-6546
- Mfr. Part No.:
- 286086 PKZM01-6,3-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€128.57
(exc. VAT)
€158.14
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €128.57 |
*price indicative
- RS Stock No.:
- 273-6546
- Mfr. Part No.:
- 286086 PKZM01-6,3-G
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 6.3 A | |
Range | Moeller | |
Motor Protection Component | Circuit Breaker | |
Supply Voltage | 690 V | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 6.3 A | ||
Range Moeller | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690 V | ||
Related links
- Eaton 4 → 6.3 A Motor Protection Circuit Breaker, 690 V ac
- Eaton 630000 mA Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 1 A Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 250 mA Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 16 A Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 12 A Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 2.5 A Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 10 A Moeller Motor Protection Circuit Breaker, 690 V