ABB 1 A Motor Protection Circuit Breaker, 690 V ac

Subtotal (1 unit)*

€76.20

(exc. VAT)

€93.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 16 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.20

*price indicative


RS Stock No.:
445-0336
Mfr. Part No.:
1SAM250000R1005 MS116-1.0
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

1 A

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Series

MS116

Overall Length

90mm

Overall Width

45mm

Overall Depth

80.1mm

Minimum Operating Temperature

-25°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Number of Poles

3

Breaking Capacity

50 kA, 100 kA

Horse Power Rating

0.5HP

Related links