Better World
Schneider Electric 24 → 32 A TeSys Motor Protection Circuit Breaker
- RS Stock No.:
- 608-8545
- Mfr. Part No.:
- GV2P32
- Manufacturer:
- Schneider Electric
Bulk discount available
Price Each
€195.54
(exc. VAT)
€240.51
(inc. VAT)
7 In stock for delivery within 2 working days
Units | Per unit | |
1 - 4 | €195.54 | |
5 + | €185.63 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 608-8545
- Mfr. Part No.:
- GV2P32
- Manufacturer:
- Schneider Electric
Schneider Electric | GV2P Series | Motor Protection Circuit Breaker
Protecting your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations. Schneider Electric has built a reliable, robust series known as the GV2P series of Motor Protection Circuit Breaker to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents.
Features and benefits:
Flexibility in locking the N/C position via the use of 3 padlocks is available.
Motor Protection Switch rotary knob style control type.
100,000 cycles of electrical/mechanical durability.
Light-weight, robust and compact in its design, the GV2P series is perfect for tight spaces.
If used on its own, the MPCB has manual or local control. Combined with a contactor and you have access to an automatic & remote control.
Spring terminal & Screw clamping is available.
Thermal- magnetic trip unit technology.
Protection ratings & Safety features:
Live parts are inaccessible to any direct contact from external users, improving the safety of operations around the MPCB.
Thermal-magnetic trip technology to help protect the unit built into the circuit-breaker.
EN 60204, IEC 60947-1, IEC 60947-2, IEC 60947-4-1 standard ratings (full list in the datasheet).
Certified ATEX, BV, CCC. CSA and more (full list in the datasheet).
IP20 degree of protection, conforming to IEC 60529 - further protection against solid objects e.g a persons fingers.
IK04 degree of protection - impacts of up to 0.5 Joules to the device offer limited protection.
Motor Protection Switch rotary knob style control type.
100,000 cycles of electrical/mechanical durability.
Light-weight, robust and compact in its design, the GV2P series is perfect for tight spaces.
If used on its own, the MPCB has manual or local control. Combined with a contactor and you have access to an automatic & remote control.
Spring terminal & Screw clamping is available.
Thermal- magnetic trip unit technology.
Protection ratings & Safety features:
Live parts are inaccessible to any direct contact from external users, improving the safety of operations around the MPCB.
Thermal-magnetic trip technology to help protect the unit built into the circuit-breaker.
EN 60204, IEC 60947-1, IEC 60947-2, IEC 60947-4-1 standard ratings (full list in the datasheet).
Certified ATEX, BV, CCC. CSA and more (full list in the datasheet).
IP20 degree of protection, conforming to IEC 60529 - further protection against solid objects e.g a persons fingers.
IK04 degree of protection - impacts of up to 0.5 Joules to the device offer limited protection.
Applications:
Electrical Motor Control and protection
Easily assembled into any configuration by screw or clip-fixing onto mounting rails.
Easily assembled into any configuration by screw or clip-fixing onto mounting rails.
How do you select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent, thermal overloads and much more.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Schneider Electric GV2P Series Motor Protection Circuit Breaker, 24 to 32A Control Voltage, 24 to 32A Current Rating - GV2P32
This motor protection circuit breaker from Schneider Electric is a vital component for safeguarding motors in various industrial applications. The device ensures optimal protection against overloads and short circuits, enhancing the overall efficiency and longevity of your motor-driven systems. With a control voltage range of 24 to 32 A, this circuit breaker is designed to deliver reliable performance and safety in critical operations.
Features & Benefits
• The thermal-magnetic trip unit technology ensures efficient protection against overloads and short circuits, safeguarding your motor from potential damage
• With the capability to handle motor powers up to 0.55 kW at 690V AC, this circuit breaker offers versatile protection for different motor sises
• The device can be easily mounted on a 35mm symmetrical DIN rail or panel, providing flexibility and ease of installation
• The circuit breaker is designed for durability, with a high breaking capacity of 100kA at various voltage levels, ensuring reliable operation in demanding environments
• With dimensions of 89 mm x 45 mm x 97 mm, this circuit breaker offers a space-saving solution without compromising on performance
• With the capability to handle motor powers up to 0.55 kW at 690V AC, this circuit breaker offers versatile protection for different motor sises
• The device can be easily mounted on a 35mm symmetrical DIN rail or panel, providing flexibility and ease of installation
• The circuit breaker is designed for durability, with a high breaking capacity of 100kA at various voltage levels, ensuring reliable operation in demanding environments
• With dimensions of 89 mm x 45 mm x 97 mm, this circuit breaker offers a space-saving solution without compromising on performance
Applications
• Ideal for motor protection in industrial automation systems
• Suited for use in electrical panels and control cabinets
• Designed for protecting motors in machinery and equipment
• Suited for use in electrical panels and control cabinets
• Designed for protecting motors in machinery and equipment
Can it handle different motor power ratings?
Yes, the circuit breaker is designed to accommodate a range of motor power ratings, up to 0.55 kW at 69V AC.
Will it provide reliable protection against short circuits?
The thermal-magnetic trip unit technology ensures efficient protection against short circuits, ensuring the safety of your motor-driven systems.
Is it easy to install in existing electrical setups?
The compact design and versatile mounting options make it easy to integrate this circuit breaker into various electrical configurations.
Can it withstand harsh industrial environments?
Yes, the robust construction and high breaking capacity of the circuit breaker make it suitable for operation in challenging industrial settings.
How does it contribute to the overall efficiency of motor-driven systems?
By providing reliable protection against overloads and short circuits, this circuit breaker helps prevent downtime and costly repairs, ensuring optimal performance of your motors.
Attribute | Value |
---|---|
Current Rating | 24 → 32 A |
Range | TeSys |
Motor Protection Component | Circuit Breaker |
Series | GV2P |
Overall Length | 89mm |
Overall Width | 45mm |
Overall Depth | 97mm |
Minimum Operating Temperature | -20°C |
Voltage Rating | 690 V |
Maximum Operating Temperature | +60°C |
Better World Product | Yes |
Terminal Type | Screw |
Better World Verification | Green Premium |
Number of Poles | 3 |
Breaking Capacity | 100 kA |
Control Voltage | 24 → 32 A |