Better World
Schneider Electric 4 → 6.3 A TeSys Motor Protection Circuit Breaker
- RS Stock No.:
- 608-8573
- Mfr. Part No.:
- GV2RT10
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€88.81
(exc. VAT)
€109.24
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 01 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €88.81 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 608-8573
- Mfr. Part No.:
- GV2RT10
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Current Rating | 4 → 6.3 A | |
Range | TeSys | |
Motor Protection Component | Circuit Breaker | |
Series | GV2R | |
Overall Length | 89mm | |
Overall Width | 44.5mm | |
Overall Depth | 78.5mm | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Current Rating 4 → 6.3 A | ||
Range TeSys | ||
Motor Protection Component Circuit Breaker | ||
Series GV2R | ||
Overall Length 89mm | ||
Overall Width 44.5mm | ||
Overall Depth 78.5mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric 4 → 6.3 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 4 → 6.3 A TeSys Motor Protection Circuit Breaker, 690 V
- Schneider Electric 4 → 6.3 A TeSys Motor Protection Unit, 690 V
- Schneider Electric 6.3 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 4 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 4 → 6 A TeSys Motor Protection Circuit Breaker, 690 V ac
- Schneider Electric 2.5 → 4 A TeSys Motor Protection Circuit Breaker
- Schneider Electric 2.5 → 4 A, 4 → 6 A TeSys Motor Protection Circuit Breaker