Schneider Electric 8 A Acti 9 Motor Protection Circuit Breaker
- RS Stock No.:
- 734-9037
- Mfr. Part No.:
- A9E21180
- Manufacturer:
- Schneider Electric
View all Motor Protection
6 In stock for delivery within 2 working days
Price Each
€206.58
(exc. VAT)
€254.09
(inc. VAT)
units | Per unit |
1 - 9 | €206.58 |
10 - 14 | €200.84 |
15 + | €195.42 |
- RS Stock No.:
- 734-9037
- Mfr. Part No.:
- A9E21180
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Acti9 Monitoring Relays
Specifications
Attribute | Value |
Current Rating | 8 A |
Range | Acti 9 |
Motor Protection Component | Circuit Breaker |
Series | iCT |
Control Voltage | 8 A |