- RS Stock No.:
- 755-2911
- Mfr. Part No.:
- 3RV2311-1CC10
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€72.73
(exc. VAT)
€89.46
(inc. VAT)
Units | Per unit |
1 + | €72.73 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 755-2911
- Mfr. Part No.:
- 3RV2311-1CC10
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Overall Length | 97mm |
Overall Width | 45mm |
Overall Depth | 91mm |
Better World Claim | Alternative materials, Recycled materials |
Better World Product | Yes |
Control Voltage | 2.5 A |