- RS Stock No.:
- 866-1537
- Mfr. Part No.:
- 265336 PKZM0-1,6/AK
- Manufacturer:
- Eaton
13 In stock for delivery within 2 working days
Added
Price Each
€129.70
(exc. VAT)
€159.53
(inc. VAT)
Units | Per unit |
1 + | €129.70 |
- RS Stock No.:
- 866-1537
- Mfr. Part No.:
- 265336 PKZM0-1,6/AK
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton XT IEC Open Non-Reversing Manual Motor Controllers
The XT IEC manual motor controllers from Eaton combine a manual motor protector with an IEC contactor to provide complete motor protection. The open non-reversing controllers combine thermal overload protection, a motor disconnect function, magnetic short circuit protection and remote control operation in one compact, assembled unit.
Controllers cover motors with FLA ratings 0.10 A to 63 A
On / off rotary handle with lockout provision
Built-In Heater and Magnetic Trip Elements to Protect the Motor
Wide Range of Coils — 120 VAC, 24 VAC, 24 VDC
On / off rotary handle with lockout provision
Built-In Heater and Magnetic Trip Elements to Protect the Motor
Wide Range of Coils — 120 VAC, 24 VAC, 24 VDC
Note
Eaton formerly known as Moeller
Eaton XTSC Series
Specifications
Attribute | Value |
---|---|
Current Rating | 1 → 1.6 A |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V ac |
Series | Eaton Moeller |
Overall Length | 45mm |
Overall Width | 93mm |
Overall Depth | 94mm |