Login / Register to access your benefits
Recently searched

    Eaton Moeller Reversing Starter, Reversing Starter, 3 kW, 480 V ac, 3 Phase, IP65

    Subtotal (1 unit)*

    €953.48

    (exc. VAT)

    €1,172.78

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 23 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€953.48

    *price indicative

    RS Stock No.:
    253-000
    Mfr. Part No.:
    199100 RAMO5-W201A31-412RS1
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    3 kW

    Motor Starter Type

    Reversing Starter

    Range

    Eaton Moeller

    Voltage Rating

    480 V ac

    Phase

    3

    Current Rating

    6.6 A

    IP Rating

    IP65

    Related links