Better World
Siemens SIRIUS Soft Starter, , 11 kW, 200 → 480 V ac, 3 Phase, IP20
- RS Stock No.:
- 275-893
- Mfr. Part No.:
- 3RW4026-2TB04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€537.46
(exc. VAT)
€661.08
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €537.46 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 275-893
- Mfr. Part No.:
- 3RW4026-2TB04
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 11 kW | |
Range | SIRIUS | |
Motor Starter Type | Soft Start | |
Voltage Rating | 200 → 480 V ac | |
Phase | 3 | |
Current Rating | 25 A | |
IP Rating | IP20 | |
Better World Claim | Concentrated or compact solution, Saves energy | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 11 kW | ||
Range SIRIUS | ||
Motor Starter Type Soft Start | ||
Voltage Rating 200 → 480 V ac | ||
Phase 3 | ||
Current Rating 25 A | ||
IP Rating IP20 | ||
Better World Claim Concentrated or compact solution, Saves energy | ||
Better World Product Yes | ||
Related links
- Siemens SIRIUS Soft Starter 11 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 11 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 11 kW 3 Phase, IP20
- RS PRO Soft Starter 11 kW 3 Phase, IP20
- Siemens SIRIUS Soft Starter 55 kW 3 Phase, IP20
- Siemens SIRIUS Soft Starter 22 kW 3 Phase, IP20
- Siemens SIRIUS Soft Starter 18.5 kW 3 Phase, IP20
- Siemens SIRIUS Soft Starter 37 kW 3 Phase, IP20