ABB MS116 Motor Starter, 690V

Image representative of range

Subtotal (1 unit)*

€200.59

(exc. VAT)

€246.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€200.59

*price indicative

RS Stock No.:
599-488
Distrelec Article No.:
302-42-222
Mfr. Part No.:
1SAM250000R1009
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Motor Starter

Current Rating

6.3A

Mount Type

DIN Rail

Number of Poles

3

Overall Length

90mm

Maximum Voltage

690V

Standards/Approvals

IEC/EN 60947-1

Hazardous Area Certification

NO

Overall Width

45mm

Series

MS116

Overall Depth

80.1mm

COO (Country of Origin):
DE

Related links