Eaton S711 Soft Starter, Soft Start, 575V, 90 kW, 3 Phase

Subtotal (1 unit)*

€4,069.42

(exc. VAT)

€5,005.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,069.42

*price indicative

RS Stock No.:
650-168
Mfr. Part No.:
EP-401527 S711-34250AC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Soft Starter

Power Rating

90kW

Sub Type

Soft Start

Number of Phases

3

Current Rating

250A

IP Rating

IP00

Overall Length

385mm

Maximum Voltage

575V

Standards/Approvals

CE

Hazardous Area Certification

NO

Overall Width

202mm

Overall Depth

385mm

Series

S711

Eaton Soft Starter, 90 kW Power Rating, 250A Current Rating - EP-401527 S711-34250AC


This soft starter is a versatile device designed for three-phase motor applications, providing robust control over motor start-up and operation. It features industry-leading technology, capable of handling power ratings of up to 90kW and voltages ranging from 200-575 V. With dimensions of 385mm in length, 202mm in width, and 385mm in depth, this CE marked solution is Ideal for ensuring efficient motor performance while maintaining a Compact design.

Features & Benefits


• Designed for soft start control, minimising motor wear
• Capable of handling an operational current of up to 250A
• Reversible operation allows for flexible motor direction
• Internal bypass reduces energy losses during operation
• Adjustable class for precise overload protection
• Ambient temperature tolerance of up to 40°C

Applications


• Used for controlling the start process of industrial pumps
• Suitable for smoothly operating conveyor systems
• Integrates seamlessly with fans and HVAC systems
• Ideal for starting large compressors in manufacturing processes

What safety features are included with this soft starter?


The unit is equipped with motor overload protection and an internal bypass, enhancing reliability and reducing potential risks during operation. This allows for a safer working environment and prolongs the lifespan of the motor and starter.

How does the soft starter benefit motor performance?


It minimises inrush current during start-up, reducing mechanical stress, allowing for smoother acceleration, and ultimately enhancing the overall efficiency and longevity of the motor.

What kind of control options does the soft starter offer?


This device provides single direction control with adjustable settings that help tailor the start-up process, ensuring optimal performance for various motor applications.

Can this soft starter be integrated into existing systems?


Yes, its flexible design allows it to be easily incorporated into current setups with minimal adjustments necessary, making it a practical solution for various industrial environments.

What is the significance of the CE certification?


The CE certification demonstrates compliance with European safety standards, ensuring that the device adheres to necessary regulations and is safe to use in operational processes.

Related links