Phoenix Contact ELR H5-IES-SC/500AC-9-IFS Motor Starter, Reversible, 550V ac, 7 W, 3 Phase, IP20
- RS Stock No.:
- 175-6616
- Mfr. Part No.:
- 2905153
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€299.10
(exc. VAT)
€367.89
(inc. VAT)
- RS Stock No.:
- 175-6616
- Mfr. Part No.:
- 2905153
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Power Rating | 7W | |
| Product Type | Motor Starter | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 106.6mm | |
| Maximum Voltage | 550V ac | |
| Standards/Approvals | EN 60947-4-2, EAC Approved, IECEE CB Approved, cUL Approved, UL Approved, CCC Approved/IEC 60947-1, IEC 61508. ISO 13849 | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 22.5mm | |
| Series | ELR H5-IES-SC/500AC-9-IFS | |
| Overall Depth | 113.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Power Rating 7W | ||
Product Type Motor Starter | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 106.6mm | ||
Maximum Voltage 550V ac | ||
Standards/Approvals EN 60947-4-2, EAC Approved, IECEE CB Approved, cUL Approved, UL Approved, CCC Approved/IEC 60947-1, IEC 61508. ISO 13849 | ||
Hazardous Area Certification ATEX | ||
Overall Width 22.5mm | ||
Series ELR H5-IES-SC/500AC-9-IFS | ||
Overall Depth 113.7mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 4 in 1, ELR-H5 series of networkable hybrid motor starters with reversing function are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V AC. It gives you an alternative to the traditional mechanical contactor circuits.
The control commands for forward and backward running are received by a communication interface, EM-xxx-GATEWAY-IFS.
Features and Benefits
• Reverse running
• IP20 rating meaning that it is protected against any touch by fingers greater than 12.5 mm but no protection against liquids
• Adjustable overload shutdown
• Emergency stop function to SIL 3/PL e
• Only 22.5 mm wide means that it needs little space
• Up to 75% less wiring time compared to conventional contactors
• Easy DIN rail mounting
• Low-wear switching
• Screw connection
• M3 screw thread
• Adjustable current for bimetal function
• Lasts up to ten times longer than a traditional mechanical switching device
Standards
EN 60947-1, EN 60947-4-2, IEC 61508, ISO 13849, ATEX II (2) G [Ex e] [Ex d] [Ex px], II (2) D [Ex t] [Ex p]

