- RS Stock No.:
- 177-8937
- Mfr. Part No.:
- 3RA6250-2CB33
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€645.40
(exc. VAT)
€793.84
(inc. VAT)
Units | Per unit |
1 + | €645.40 |
- RS Stock No.:
- 177-8937
- Mfr. Part No.:
- 3RA6250-2CB33
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIRIUS Compact load feeder Reversing starter 690 V 24 V AC/DC 50...60 Hz 1...4 A Connection main circuit: plug-in, without terminals Connection control circuit: Spring-type terminal
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
Motor Starter Type | DOL |
Range | SIRIUS |
Voltage Rating | 690 V ac |
Phase | 3 |
Current Rating | 4 A |
IP Rating | IP20 |
Number of Poles | 3P |
Reversibility | Yes |
Overall Length | 90mm |
Overall Width | 165mm |
Series | 3RA6250 |
Overall Depth | 137.5mm |
Mounting Type | DIN Rail |