Login / Register to access your benefits
Recently searched

    Siemens SIRIUS 3RA6 Load Feeder, Reversing Starter, 3 kW, 690 V ac, 3 Phase, IP20

    Discontinued product
    RS Stock No.:
    177-8962
    Mfr. Part No.:
    3RA6500-1CB42
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Power Rating

    3 kW

    Range

    SIRIUS 3RA6

    Motor Starter Type

    Reversing Starter

    Voltage Rating

    690 V ac

    Phase

    3

    Current Rating

    4 A

    IP Rating

    IP20

    Number of Poles

    3P

    Reversibility

    Yes

    Overall Length

    90mm

    Overall Width

    165mm

    Mounting Type

    DIN Rail

    Series

    3RA65

    Overall Depth

    148.5mm