Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Starters
Siemens Terminal Shroud, 500 V ac, IP20
RS Stock No.:
184-7102
Mfr. Part No.:
3RK1908-0AP00-0EP0
Manufacturer:
Siemens
View all Motor Starters
2 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€137.04
(exc. VAT)
€168.56
(inc. VAT)
Units
Per unit
1 +
€137.04
RS Stock No.:
184-7102
Mfr. Part No.:
3RK1908-0AP00-0EP0
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 3RK1908-0AP00-0EP0
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Base unit with F-DI for ET 200SP motor starter with infeed 500 V including cover infeed bus
Attribute
Value
Range
SIMATIC
Voltage Rating
500 V ac
Current Rating
32 A
IP Rating
IP20
Number of Poles
3P
Overall Length
35.3mm
Overall Width
75mm
Series
3RK1908
Overall Depth
215mm
Mounting Type
DIN Rail