Better World
Siemens SIRIUS 3RW Soft Starter, , 250 kW, 480 V ac, 3 Phase
- RS Stock No.:
- 185-9719
- Mfr. Part No.:
- 3RW5244-6TC14
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,363.30
(exc. VAT)
€4,136.86
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €3,363.30 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 185-9719
- Mfr. Part No.:
- 3RW5244-6TC14
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 250 kW | |
Motor Starter Type | Soft Start | |
Range | SIRIUS 3RW | |
Voltage Rating | 480 V ac | |
Phase | 3 | |
Current Rating | 250 A | |
IP Rating | IP00 | |
Overall Length | 210mm | |
Overall Width | 202.5mm | |
Better World Claim | Concentrated or compact solution, Saves energy | |
Series | 3RW52 | |
Overall Depth | 388mm | |
Mounting Type | Screw Fixing | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 250 kW | ||
Motor Starter Type Soft Start | ||
Range SIRIUS 3RW | ||
Voltage Rating 480 V ac | ||
Phase 3 | ||
Current Rating 250 A | ||
IP Rating IP00 | ||
Overall Length 210mm | ||
Overall Width 202.5mm | ||
Better World Claim Concentrated or compact solution, Saves energy | ||
Series 3RW52 | ||
Overall Depth 388mm | ||
Mounting Type Screw Fixing | ||
Better World Product Yes | ||
Related links
- Siemens SIRIUS 3RW Soft Starter 250 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 132 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 200 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 355 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 560 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 110 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 315 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 400 kW 3 Phase