- RS Stock No.:
- 197-5966
- Mfr. Part No.:
- 2901504
- Manufacturer:
- Phoenix Contact
View all Motor Starters
1 In stock for delivery within 2 working days
Price Each
€253.57
(exc. VAT)
€311.89
(inc. VAT)
units | Per unit |
1 + | €253.57 |
- RS Stock No.:
- 197-5966
- Mfr. Part No.:
- 2901504
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Connection gateway for up to 32 INTERFACE system devices. INTERFACE system devices are connected via DIN rail. DIN rail connectors provided.
Specifications
Attribute | Value |
Range | INTERFACE |
Voltage Rating | 24 V dc |
Phase | 3 |
IP Rating | IP20 |
Overall Length | 107.8mm |
Overall Width | 22.5mm |
Overall Depth | 113.8mm |