Better World
Siemens SIRIUS 3RW Soft Starter, , 132 kW, 200 → 480 V ac, 3 Phase
- RS Stock No.:
- 200-3951
- Distrelec Article No.:
- 302-64-138
- Mfr. Part No.:
- 3RW5072-6AB14
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,329.00
(exc. VAT)
€2,864.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 999,999,998 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €2,329.00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 200-3951
- Distrelec Article No.:
- 302-64-138
- Mfr. Part No.:
- 3RW5072-6AB14
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 132 kW | |
Range | SIRIUS 3RW | |
Motor Starter Type | Soft Start | |
Voltage Rating | 200 → 480 V ac | |
Phase | 3 | |
Current Rating | 210 A | |
IP Rating | IP00 | |
Better World Product | Yes | |
Better World Claim | Concentrated or compact solution, Saves energy | |
Series | 3RW50 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 132 kW | ||
Range SIRIUS 3RW | ||
Motor Starter Type Soft Start | ||
Voltage Rating 200 → 480 V ac | ||
Phase 3 | ||
Current Rating 210 A | ||
IP Rating IP00 | ||
Better World Product Yes | ||
Better World Claim Concentrated or compact solution, Saves energy | ||
Series 3RW50 | ||
Related links
- Siemens SIRIUS 3RW Soft Starter 132 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 200 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 90 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 250 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 315 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 355 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 110 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 160 kW 3 Phase