Better World
Siemens 3RW50 Soft Starter 480V ac, 315 kW, 3 Phase
- RS Stock No.:
- 200-4019
- Mfr. Part No.:
- 3RW5076-6AB04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,354.13
(exc. VAT)
€4,125.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,354.13 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 200-4019
- Mfr. Part No.:
- 3RW5076-6AB04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 315kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 230mm | |
| Overall Width | 160mm | |
| Standards/Approvals | CCC, IEC 60721, IEC 61557-12, IEC 61508, IEC 81346-2, IEC 60529, IEC 51308, CE /IEC 60947-4-2, UL, EAC, EN 62061, CSA | |
| Series | 3RW50 | |
| Overall Depth | 282mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 315kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Screw | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 230mm | ||
Overall Width 160mm | ||
Standards/Approvals CCC, IEC 60721, IEC 61557-12, IEC 61508, IEC 81346-2, IEC 60529, IEC 51308, CE /IEC 60947-4-2, UL, EAC, EN 62061, CSA | ||
Series 3RW50 | ||
Overall Depth 282mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens SIRIUS soft starter with 200V-480V, 470A and 24V AC/DC spring-type terminals analogue output.
Busbar connection for main current circuit
Spring-loaded terminals for control circuit
Width of connection bar maximum 45mm
PROFINET standard, Ethernet/IP, Modbus RTU, Modbus TCP, PROFIBUS communication module is supported
Electronic, tripping in the event of thermal overload of the motor
Related links
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
- Siemens 3RW50 Soft Starter 480V ac 3 Phase
