The Phoenix Contact networkable hybrid motor starter has 3 AC motor up to 500 V AC, output current is 3 A and adjustable overload shutdown. It used push-in connection and also DIN rail connector provided. It has 10 mm of stripping length and 4.1 W of power.
Ambient temperature -5 °C to 60 °C Degree of protection IP20 Mains frequency 50/60 Hz