Better World
Siemens SIRIUS 3RW Soft Starter, , 7.5 kW, 480 V ac, 3 Phase, IP20
- RS Stock No.:
- 211-5786
- Mfr. Part No.:
- 3RW5215-1AC05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€927.18
(exc. VAT)
€1,140.43
(inc. VAT)
Temporarily out of stock
- Shipping from 10 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €927.18 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-5786
- Mfr. Part No.:
- 3RW5215-1AC05
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 7.5 kW | |
Range | SIRIUS 3RW | |
Motor Starter Type | Soft Start | |
Voltage Rating | 480 V ac | |
Phase | 3 | |
Current Rating | 25 A | |
IP Rating | IP20 | |
Number of Poles | 3 | |
Better World Claim | Concentrated or compact solution, Saves energy | |
Better World Product | Yes | |
Series | 3RW52 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 7.5 kW | ||
Range SIRIUS 3RW | ||
Motor Starter Type Soft Start | ||
Voltage Rating 480 V ac | ||
Phase 3 | ||
Current Rating 25 A | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Better World Claim Concentrated or compact solution, Saves energy | ||
Better World Product Yes | ||
Series 3RW52 | ||