Login / Register to access your benefits
Recently searched
    Better World

    Siemens SIRIUS 3RW DOL Starter, , 7.5 kW, 480 V ac, 3 Phase, IP20

    Subtotal (1 unit)*

    €6,817.50

    (exc. VAT)

    €8,385.52

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€6,817.50

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    211-5896
    Mfr. Part No.:
    3RW5545-6HA06
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Power Rating

    7.5 kW

    Motor Starter Type

    Soft Start

    Range

    SIRIUS 3RW

    Voltage Rating

    480 V ac

    Phase

    3

    Current Rating

    315 A

    IP Rating

    IP20

    Number of Poles

    3

    Better World Claim

    Concentrated or compact solution, Saves energy

    Series

    3RW55

    Better World Product

    Yes

    Related links