Siemens SIRIUS 3RA Load Feeder, DOL, 15 kW, 400 V ac, 3 Phase, IP20
- RS Stock No.:
- 212-9994
- Mfr. Part No.:
- 3RA2120-4EA27-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€369.53
(exc. VAT)
€454.52
(inc. VAT)
Temporarily out of stock
- Shipping from 06 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €369.53 |
*price indicative
- RS Stock No.:
- 212-9994
- Mfr. Part No.:
- 3RA2120-4EA27-0BB4
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 15 kW | |
Motor Starter Type | DOL | |
Range | SIRIUS 3RA | |
Voltage Rating | 400 V ac | |
Phase | 3 | |
Current Rating | 29 A | |
IP Rating | IP20 | |
Number of Poles | 3P | |
Series | 3RA2 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 15 kW | ||
Motor Starter Type DOL | ||
Range SIRIUS 3RA | ||
Voltage Rating 400 V ac | ||
Phase 3 | ||
Current Rating 29 A | ||
IP Rating IP20 | ||
Number of Poles 3P | ||
Series 3RA2 | ||
Related links
- Siemens SIRIUS 3RA Load Feeder 15 kW 1 IP20
- Siemens SIRIUS 3RA Load Feeder 2.2 kW 3 Phase, IP20
- Siemens SIRIUS 3RA Load Feeder 7.5 kW 3 Phase, IP20
- Siemens SIRIUS 3RA Load Feeder 4 kW 1 IP20
- Siemens SIRIUS 3RA Load Feeder 5.5 kW 1 IP20
- Siemens SIRIUS 3RA Load Feeder 3 kW 1 IP20
- Siemens SIRIUS 3RA Load Feeder 11 kW 1 IP20
- Siemens SIRIUS 3RA Load Feeder 7.5 kW 1 IP20