Siemens SIRIUS 3RA Load Feeder, DOL, 1.5 kW, 690 V ac, 1, 3 Phase, IP20
- RS Stock No.:
- 213-1171
- Mfr. Part No.:
- 3RA2110-1EA15-1BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€142.99
(exc. VAT)
€175.88
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €142.99 |
*price indicative
- RS Stock No.:
- 213-1171
- Mfr. Part No.:
- 3RA2110-1EA15-1BB4
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 1.5 kW | |
Range | SIRIUS 3RA | |
Motor Starter Type | DOL | |
Voltage Rating | 690 V ac | |
Phase | 1, 3 | |
Current Rating | 3.6 A | |
IP Rating | IP20 | |
Number of Poles | 3P | |
Series | 3RA2 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 1.5 kW | ||
Range SIRIUS 3RA | ||
Motor Starter Type DOL | ||
Voltage Rating 690 V ac | ||
Phase 1, 3 | ||
Current Rating 3.6 A | ||
IP Rating IP20 | ||
Number of Poles 3P | ||
Series 3RA2 | ||
Related links
- Siemens SIRIUS 3RA Load Feeder 1.5 kW 1 IP20
- Siemens SIRIUS 3RA Load Feeder 1.5 kW 3 Phase, IP20
- Siemens SIRIUS 3RA Load Feeder 7.5 kW 1 IP20
- Siemens SIRIUS 3RA Load Feeder 2.2 kW 1 IP20
- Siemens SIRIUS 3RA Load Feeder 3 kW 1 IP20
- Siemens SIRIUS 3RA Load Feeder 1.1 kW 1 IP20
- Siemens SIRIUS 3RA Load Feeder 90 W 1 IP20
- Siemens SIRIUS 3RA Load Feeder 60 W 1 IP20