- RS Stock No.:
- 248-5150
- Mfr. Part No.:
- GHG6351101R0107
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 02-09-2024, delivery within 2 working days
Added
Price Each
€952.11
(exc. VAT)
€1,171.10
(inc. VAT)
Units | Per unit |
1 + | €952.11 |
- RS Stock No.:
- 248-5150
- Mfr. Part No.:
- GHG6351101R0107
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Motor Starter
Single-phase failure via thermal electromagnetic trips are featured in these circuit breakers/manual motor starters. The respective switch position is clearly indicated by the switch handle. Terminals are protected against accidental contact. They have a terminal cross section of up to 10mm² for the connection of single or multi-wire conductors. The external contours of the enclosure allow easy access to the connection terminals and easy installation.
Connection terminals accessible from all sides
IP66 to EN60529 rating
Isolating properties to DIN EN 60947-3
690Vac upto 25A rating
Single phase failure protection
Padlocking facility via red button
Clear indication of switch position
268mm x 140mm x 150mm (H/W/D)
IP66 to EN60529 rating
Isolating properties to DIN EN 60947-3
690Vac upto 25A rating
Single phase failure protection
Padlocking facility via red button
Clear indication of switch position
268mm x 140mm x 150mm (H/W/D)
Note
Short-circuit protection up to 100kA and maximum back-up see 'key characteristics' table
Group and Category
II 2 G EEx de II C T S or T6
Certificate No.
PTB 99 ATEX 1162
Note
Eaton formerly known as CEAG
Specifications
Attribute | Value |
---|---|
Motor Starter Type | DOL |
Voltage Rating | 690 V ac |
IP Rating | IP66 |
Motor Starter Functionality | Manual |
Overall Length | 225mm |
Enclosure | Yes |
Overall Width | 140mm |
Hazardous Area Certification | ATEX |
Overall Depth | 156mm |
Series | GHG635 |
- RS Stock No.:
- 248-5150
- Mfr. Part No.:
- GHG6351101R0107
- Manufacturer:
- Eaton