Eaton Star Delta Starter, Star Delta, 5.5 kW, 24 V, 3 Phase, IP20
- RS Stock No.:
- 250-9348
- Mfr. Part No.:
- 100416 SDAINLM12(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€426.00
(exc. VAT)
€523.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €426.00 |
*price indicative
- RS Stock No.:
- 250-9348
- Mfr. Part No.:
- 100416 SDAINLM12(24VDC)
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Power Rating | 5.5 kW | |
Motor Starter Type | Star Delta | |
Voltage Rating | 24 V | |
Phase | 3 | |
Current Rating | 12 A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Power Rating 5.5 kW | ||
Motor Starter Type Star Delta | ||
Voltage Rating 24 V | ||
Phase 3 | ||
Current Rating 12 A | ||
IP Rating IP20 | ||
Related links
- Eaton Star Delta Starter 5.5 kW 3 Phase, IP20
- Eaton Star Delta Starter 5.5 kW, 400 V ac
- Eaton Star Delta Starter 11 kW 3 Phase, IP20
- Eaton Star Delta Starter 7.5 kW 3 Phase, IP20
- Eaton Star Delta Starter 30 kW 3 Phase, IP20
- Eaton Star Delta Starter 15 kW 3 Phase, IP20
- Eaton Star Delta Starter 22 kW 3 Phase, IP20
- Eaton Star Delta Starter 37 kW 3 Phase, IP20