Eaton Motor Starter, DOL, 0.06 kW, 24 V, 3 Phase, IP20
- RS Stock No.:
- 250-9680
- Mfr. Part No.:
- 115937 MSC-D-0,25-M7(24V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€158.65
(exc. VAT)
€195.14
(inc. VAT)
Temporarily out of stock - back order for despatch 11-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €158.65 |
**price indicative
- RS Stock No.:
- 250-9680
- Mfr. Part No.:
- 115937 MSC-D-0,25-M7(24V50HZ)
- Manufacturer:
- Eaton
Related links
- Eaton Eaton Moeller DOL Starter 0.06 kW 3 Phase, IP20
- Eaton Motor Starter 2.2 kW 3 Phase, IP20
- Eaton Motor Starter 0.75 kW 3 Phase, IP20
- Eaton Motor Starter 0.37 → 0.55 kW 3 Phase, IP20
- Eaton Motor Starter 1.1 → 1.5 kW 3 Phase, IP20
- Eaton Motor Starter 0.09 kW 3 Phase, IP20
- Eaton Motor Starter 3 kW 3 Phase, IP20
- Eaton MSC Motor Starter 415 V ac IP20