Schneider Electric DOL Starter, DOL, IP657
- RS Stock No.:
- 251-2381
- Mfr. Part No.:
- LG7K09M7
- Manufacturer:
- Schneider Electric
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€213.78
(exc. VAT)
€262.95
(inc. VAT)
- RS Stock No.:
- 251-2381
- Mfr. Part No.:
- LG7K09M7
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Motor Starter Type | DOL | |
IP Rating | IP657 | |
Number of Poles | 3P | |
Motor Starter Functionality | Manual | |
Overall Length | 165mm | |
Enclosure | Yes | |
Overall Width | 175mm | |
Overall Depth | 120mm | |
Series | LG7 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Motor Starter Type DOL | ||
IP Rating IP657 | ||
Number of Poles 3P | ||
Motor Starter Functionality Manual | ||
Overall Length 165mm | ||
Enclosure Yes | ||
Overall Width 175mm | ||
Overall Depth 120mm | ||
Series LG7 | ||
Related links
- Schneider Electric DOL Starter IP657
- Schneider Electric DOL Starter 7.5 kW IP657
- Schneider Electric DOL Starter 4 kW IP657
- Schneider Electric DOL Starter 1.5 kW IP657
- Schneider Electric DOL Starter 5.5 kW IP657
- Schneider Electric DOL Starter 10 kW IP657
- Schneider Electric TeSys DOL Starter 5.5 kW 3 Phase, IP657
- Schneider Electric TeSys DOL Starter 0.55 kW 3 Phase, IP657